
MAX4008EUT-T | |
|---|---|
DigiKey Part Number | MAX4008EUT-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX4008EUT-T |
Description | IC CURRENT MONITOR 1% SOT6 |
Customer Reference | |
Detailed Description | Current Monitor Regulator High-Side SOT-23-6 |
EDA/CAD Models | MAX4008EUT-T Models |
Category | Voltage - Input 2.7V ~ 76V |
Manufacturer Analog Devices Inc./Maxim Integrated | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Function Current Monitor | Supplier Device Package SOT-23-6 |
Sensing Method High-Side | Base Product Number |
Accuracy ±1% |

