
MAX3488CPA+ | |
|---|---|
DigiKey Part Number | 505-MAX3488CPA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX3488CPA+ |
Description | IC TRANSCEIVER FULL 1/1 8PDIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3488CPA+ Models |
Category | Receiver Hysteresis 50 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 250kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Through Hole |
Protocol RS422, RS485 | Package / Case 8-DIP (0.300", 7.62mm) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-PDIP |
Duplex Full | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| 10 | 6,57600 € | 65,76 € |
| 50 | 5,82860 € | 291,43 € |
| 100 | 5,59720 € | 559,72 € |
| 250 | 5,35292 € | 1.338,23 € |
| 500 | 5,20572 € | 2.602,86 € |
| 1.000 | 5,08453 € | 5.084,53 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,21240 € |

