
MAX3389ECUG+T | |
|---|---|
DigiKey Part Number | MAX3389ECUG+T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX3389ECUG+T |
Description | IC TRANSCEIVER FULL 3/2 24TSSOP |
Customer Reference | |
Detailed Description | 3/2 Transceiver Full RS232 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3389ECUG+T Models |
Category | Receiver Hysteresis 700 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 460Kbps |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-TSSOP (0.173", 4.40mm Width) |
Number of Drivers/Receivers 3/2 | Supplier Device Package 24-TSSOP |
Duplex Full | Base Product Number |

