
MAX3373EEKA+ | |
|---|---|
DigiKey Part Number | 175-MAX3373EEKA+TR-ND - Tape & Reel (TR) 175-MAX3373EEKA+CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MAX3373EEKA+ |
Description | 15KV ESD-PROTECTED, 1A, 16MBPS, |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 16Mbps SOT-23-8 |
Datasheet | Datasheet |
Category | Voltage - VCCA 1.65 V ~ 5.5 V |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - VCCB 1.2 V ~ 5.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Output Type Open Drain, Push-Pull, Tri-State |
Part Status Discontinued at DigiKey | Data Rate 16Mbps |
Translator Type Voltage Level | Operating Temperature -40°C ~ 85°C (TA) |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SOT-23-8 |
Channels per Circuit 2 | Supplier Device Package SOT-23-8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,25000 € | 2,25 € |
| Unit Price without VAT: | 2,25000 € |
|---|---|
| Unit Price with VAT: | 2,72250 € |






