Parametric Equivalent
Parametric Equivalent

MAX3174CAI | |
|---|---|
DigiKey Part Number | MAX3174CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX3174CAI |
Description | IC TRANSCEIVER FULL 1/1 28SSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX3174CAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 240kbps |
Packaging Tube | Voltage - Supply 3V ~ 3.6V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3172CAI+ | Analog Devices Inc./Maxim Integrated | 12 | MAX3172CAI+-ND | 17,28000 € | Parametric Equivalent |
| MAX3174CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3174CAI+-ND | 13,04804 € | Parametric Equivalent |


