Direct
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX3093EESE | |
|---|---|
DigiKey Part Number | MAX3093EESE-ND |
Manufacturer | |
Manufacturer Product Number | MAX3093EESE |
Description | IC TRANSCEIVER 0/4 16SOIC |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX3093EESE Models |
Category | Data Rate 10Mbps |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 16-SOIC |
Number of Drivers/Receivers 0/4 | Base Product Number |
Receiver Hysteresis 45 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX3093EESE+ | Analog Devices Inc./Maxim Integrated | 141 | MAX3093EESE+-ND | 7,45000 € | Direct |
| MAX3095ESE+ | Analog Devices Inc./Maxim Integrated | 0 | MAX3095ESE+-ND | 9,83000 € | Parametric Equivalent |
| LTC1518CS#PBF | Analog Devices Inc. | 631 | LTC1518CS#PBF-ND | 16,57000 € | Similar |
| LTC1518CS#TRPBF | Analog Devices Inc. | 0 | LTC1518CS#TRPBF-ND | 10,27022 € | Similar |
| LTC1518IS#PBF | Analog Devices Inc. | 784 | LTC1518IS#PBF-ND | 17,39000 € | Similar |





