
MAX3060EEKA+T | |
|---|---|
DigiKey Part Number | 175-MAX3060EEKA+TTR-ND - Tape & Reel (TR) 175-MAX3060EEKA+TCT-ND - Cut Tape (CT) 175-MAX3060EEKA+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX3060EEKA+T |
Description | IC TRANSCEIVER HALF 1/1 SOT238 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | MAX3060EEKA+T Models |
Category | Receiver Hysteresis 100 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 115Kbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 5.25V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case SOT-23-8 |
Number of Drivers/Receivers 1/1 | Supplier Device Package SOT-23-8 |
Duplex Half | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,77600 € | 37,76 € |
| 25 | 3,48640 € | 87,16 € |
| 100 | 3,16750 € | 316,75 € |
| 250 | 3,04096 € | 760,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,76853 € | 6.921,33 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |

