
MAX792LCSE+T | |
|---|---|
DigiKey Part Number | 175-MAX792LCSE+TTR-ND - Tape & Reel (TR) 175-MAX792LCSE+TCT-ND - Cut Tape (CT) 175-MAX792LCSE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX792LCSE+T |
Description | IC SUPERVISOR MPU 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Push-Pull 1 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX792LCSE+T Models |
Category | Output Push-Pull, Push-Pull |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High/Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 140ms Minimum |
Part Status Active | Operating Temperature 0°C ~ 70°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Voltages Monitored 1 | Supplier Device Package 16-SOIC |
Voltage - Threshold 4.62V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,90000 € | 12,90 € |
| 10 | 10,19600 € | 101,96 € |
| 25 | 9,51880 € | 237,97 € |
| 100 | 8,78200 € | 878,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 7,84448 € | 19.611,20 € |
| Unit Price without VAT: | 12,90000 € |
|---|---|
| Unit Price with VAT: | 15,60900 € |

