
MAX2689LEWS+T10 | |
|---|---|
DigiKey Part Number | MAX2689LEWS+T10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX2689LEWS+T10 |
Description | IC AMP GALILEO 1575-1610MHZ 4WLP |
Customer Reference | |
Detailed Description | RF Amplifier IC Galileo, GLONASS, GPS 1575MHz ~ 1610MHz 4-WLP (0.84x0.84) |
EDA/CAD Models | MAX2689LEWS+T10 Models |
Category | Voltage - Supply 1.6V ~ 3.6V |
Manufacturer Analog Devices Inc./Maxim Integrated | Current - Supply 7.6mA |
Packaging Tape & Reel (TR) | Test Frequency 1575.42MHz |
Part Status Obsolete | Mounting Type Surface Mount |
Frequency 1575MHz ~ 1610MHz | Package / Case 4-WFBGA, WLBGA |
Gain 15.1dB | Supplier Device Package 4-WLP (0.84x0.84) |
Noise Figure 1.2dB | Base Product Number |
RF Type Galileo, GLONASS, GPS |

