Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MAX241CAI | |
|---|---|
DigiKey Part Number | MAX241CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX241CAI |
Description | IC TRANSCEIVER FULL 4/5 28SSOP |
Customer Reference | |
Detailed Description | 4/5 Transceiver Full RS232 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX241CAI Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/5 | Supplier Device Package 28-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX211CAI+ | Analog Devices Inc./Maxim Integrated | 3.308 | MAX211CAI+-ND | 12,40000 € | Parametric Equivalent |
| MAX211ECAI+ | Analog Devices Inc./Maxim Integrated | 78 | MAX211ECAI+-ND | 12,98000 € | Parametric Equivalent |
| MAX213CAI+ | Analog Devices Inc./Maxim Integrated | 100 | MAX213CAI+-ND | 13,54000 € | Parametric Equivalent |
| MAX213ECAI+ | Analog Devices Inc./Maxim Integrated | 48 | MAX213ECAI+-ND | 12,33000 € | Parametric Equivalent |
| MAX241CAI+ | Analog Devices Inc./Maxim Integrated | 0 | MAX241CAI+-ND | 10,09283 € | Parametric Equivalent |



