2/2 Transceiver RS232 20-LCC (8.9x8.9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX232MLP/883B

DigiKey Part Number
MAX232MLP/883B-ND
Manufacturer
Manufacturer Product Number
MAX232MLP/883B
Description
IC TRANSCEIVER 2/2 20LCC
Customer Reference
Detailed Description
2/2 Transceiver RS232 20-LCC (8.9x8.9)
Datasheet
 Datasheet
EDA/CAD Models
MAX232MLP/883B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Rate
120Kbps
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
5V
Packaging
Tube
Operating Temperature
-55°C ~ 125°C
Part Status
Discontinued at DigiKey
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
20-LCC
Protocol
RS232
Supplier Device Package
20-LCC (8.9x8.9)
Number of Drivers/Receivers
2/2
Base Product Number
Receiver Hysteresis
500 mV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.