Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar

MAX208ECAG | |
|---|---|
DigiKey Part Number | MAX208ECAG-ND |
Manufacturer | |
Manufacturer Product Number | MAX208ECAG |
Description | IC TRANSCEIVER FULL 4/4 24SSOP |
Customer Reference | |
Detailed Description | 4/4 Transceiver Full RS232 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX208ECAG Models |
Category | Receiver Hysteresis 500 mV |
Manufacturer Analog Devices Inc./Maxim Integrated | Data Rate 120Kbps |
Packaging Tube | Voltage - Supply 4.5V ~ 5.5V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS232 | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Number of Drivers/Receivers 4/4 | Supplier Device Package 24-SSOP |
Duplex Full | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX206EEAG+ | Analog Devices Inc./Maxim Integrated | 0 | MAX206EEAG+-ND | 7,80000 € | Parametric Equivalent |
| MAX208ECAG+ | Analog Devices Inc./Maxim Integrated | 58 | MAX208ECAG+-ND | 7,20000 € | Parametric Equivalent |
| MAX208EEAG+ | Analog Devices Inc./Maxim Integrated | 644 | MAX208EEAG+-ND | 19,25000 € | Parametric Equivalent |
| MAX208CDBR | Texas Instruments | 176 | 296-18490-1-ND | 2,57000 € | Direct |
| TRS208CDB | Rochester Electronics, LLC | 6.446 | 2156-TRS208CDB-ND | 2,69000 € | Direct |





