MAX202CSE-T is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.909
Unit Price: 5,59000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 5.703
Unit Price: 7,18000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 3.059
Unit Price: 6,34000 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 4.290
Unit Price: 7,32000 €
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 2.166
Unit Price: 1,27000 €
Datasheet

Direct


Texas Instruments
In Stock: 9.004
Unit Price: 1,39000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 3.350
Unit Price: 1,27000 €
Datasheet

Upgrade


Renesas Electronics Corporation
In Stock: 7.190
Unit Price: 1,27000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 10
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 1.529
Unit Price: 4,90000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 8
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 2.395
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 6.034
Unit Price: 2,01000 €
Datasheet

Similar


Analog Devices Inc.
In Stock: 711
Unit Price: 1,77000 €
Datasheet
2/2 Transceiver Full RS232 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX202CSE-T

DigiKey Part Number
MAX202CSE-T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX202CSE-T
Description
IC TRANSCEIVER FULL 2/2 16SOIC
Customer Reference
Detailed Description
2/2 Transceiver Full RS232 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MAX202CSE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
500 mV
Manufacturer
Analog Devices Inc./Maxim Integrated
Data Rate
120Kbps
Packaging
Tape & Reel (TR)
Voltage - Supply
4.5V ~ 5.5V
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS232
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
2/2
Supplier Device Package
16-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (100)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX202CSE+TAnalog Devices Inc./Maxim Integrated5.909MAX202CSE+TCT-ND5,59000 €Parametric Equivalent
MAX202ECSE+TAnalog Devices Inc./Maxim Integrated5.703MAX202ECSE+TCT-ND7,18000 €Parametric Equivalent
MAX232CSE+TAnalog Devices Inc./Maxim Integrated3.059MAX232CSE+TCT-ND6,34000 €Parametric Equivalent
MAX232ECSE+TAnalog Devices Inc./Maxim Integrated4.290MAX232ECSE+TCT-ND7,32000 €Parametric Equivalent
HIN202CBNZRenesas Electronics Corporation2.166HIN202CBNZ-ND1,27000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types