
MAX192BCWP+ | |
|---|---|
DigiKey Part Number | MAX192BCWP+-ND |
Manufacturer | |
Manufacturer Product Number | MAX192BCWP+ |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Data Acquisition System (DAS), ADC 10 b 133k MICROWIRE™, QSPI™, Serial, SPI™ 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX192BCWP+ Models |
Category | Data Interface MICROWIRE™, QSPI™, Serial, SPI™ |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Voltage - Supply ±5V |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Data Acquisition System (DAS), ADC | Mounting Type Surface Mount |
Number of Channels 8 | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Resolution (Bits) 10 b | Supplier Device Package 20-SOIC |
Sampling Rate (Per Second) 133k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,25000 € | 28,25 € |
| 10 | 22,88400 € | 228,84 € |
| 36 | 21,09861 € | 759,55 € |
| 108 | 20,00343 € | 2.160,37 € |
| 252 | 19,36183 € | 4.879,18 € |
| Unit Price without VAT: | 28,25000 € |
|---|---|
| Unit Price with VAT: | 34,18250 € |

