Direct

MAX192BCWP | |
|---|---|
DigiKey Part Number | MAX192BCWP-ND |
Manufacturer | |
Manufacturer Product Number | MAX192BCWP |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Customer Reference | |
Detailed Description | Data Acquisition 10 b 133k Serial 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX192BCWP Models |
Category | Data Interface Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage Supply Source Single Supply |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Data Acquisition | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 8 | Supplier Device Package 20-SOIC |
Resolution (Bits) 10 b | Base Product Number |
Sampling Rate (Per Second) 133k |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX192BCWP+ | Analog Devices Inc./Maxim Integrated | 36 | MAX192BCWP+-ND | 28,25000 € | Direct |


