


MAX1632CAI | |
|---|---|
DigiKey Part Number | MAX1632CAI-ND |
Manufacturer | |
Manufacturer Product Number | MAX1632CAI |
Description | IC REG TRIPLE BUCK/LINEAR 28SSOP |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 3 Output Step-Down (Buck) (2), Linear (LDO) (1) 200kHz ~ 300kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX1632CAI Models |
Category | w/LED Driver No |
Manufacturer Analog Devices Inc./Maxim Integrated | w/Supervisor No |
Packaging Tube | w/Sequencer Yes |
Part Status Obsolete | Voltage - Supply 4.2V ~ 30V |
Topology Step-Down (Buck) (2), Linear (LDO) (1) | Operating Temperature 0°C ~ 70°C |
Number of Outputs 3 | Mounting Type Surface Mount |
Frequency - Switching 200kHz ~ 300kHz | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Voltage/Current - Output 1 Controller | Supplier Device Package 28-SSOP |
Voltage/Current - Output 2 Controller | Base Product Number |
Voltage/Current - Output 3 12V, 120mA |

