
MAX16125WTDP29+ | |
|---|---|
DigiKey Part Number | MAX16125WTDP29+-ND |
Manufacturer | |
Manufacturer Product Number | MAX16125WTDP29+ |
Description | IC SUPERVISOR 1 CHANNEL 6WLP |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel 6-WLP (1.24x0.84) |
Datasheet | Datasheet |
EDA/CAD Models | MAX16125WTDP29+ Models |
Category | Output Open Drain or Open Collector |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active Low |
Packaging Strip | Reset Timeout 921.6ms Minimum |
Part Status Discontinued at DigiKey | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Monitor | Package / Case 6-WFBGA, WLBGA |
Number of Voltages Monitored 1 | Supplier Device Package 6-WLP (1.24x0.84) |
Voltage - Threshold 2.93V | Base Product Number |


