Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX15005DAUE/V+

DigiKey Part Number
505-MAX15005DAUE/V+-ND
Manufacturer
Manufacturer Product Number
MAX15005DAUE/V+
Description
AUTOMOTIVE BOOST/FLYBACK/SEPIC P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive, Isolation Capable Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX15005DAUE/V+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Duty Cycle (Max)
80%
Manufacturer
Analog Devices Inc./Maxim Integrated
Synchronous Rectifier
No
Packaging
Tube
Clock Sync
Yes
Part Status
Active
Control Features
Enable, Frequency Control, Soft Start
Output Type
Transistor Driver
Operating Temperature
-40°C ~ 125°C (TJ)
Function
Step-Up, Step-Up/Step-Down
Grade
Automotive
Output Configuration
Positive, Isolation Capable
Qualification
AEC-Q100
Topology
Boost, Flyback, SEPIC
Mounting Type
Surface Mount
Number of Outputs
1
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Phases
1
Supplier Device Package
16-TSSOP
Voltage - Supply (Vcc/Vdd)
4.5V ~ 40V
Base Product Number
Frequency - Switching
15kHz ~ 1MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 248
Factory Stock: 288
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
15,76000 €5,76 €
104,42600 €44,26 €
963,73656 €358,71 €
1923,59922 €691,05 €
2883,53038 €1.016,75 €
5763,42944 €1.975,36 €
1.0563,35597 €3.543,90 €
2.5923,26769 €8.469,85 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,76000 €
Unit Price with VAT:6,96960 €