
MAX14895EETE+ | |
|---|---|
DigiKey Part Number | MAX14895EETE+-ND |
Manufacturer | |
Manufacturer Product Number | MAX14895EETE+ |
Description | TVS DEVICE MIXED 16-TQFN |
Customer Reference | |
Detailed Description | Mixed Technology TVS Device 1 Circuit Surface Mount 16-TQFN (3x3) |
EDA/CAD Models | MAX14895EETE+ Models |
Category | Applications VGA Port Protector |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Strip | Package / Case 16-WFQFN Exposed Pad |
Part Status Discontinued at DigiKey | Supplier Device Package 16-TQFN (3x3) |
Technology Mixed Technology | Base Product Number |
Number of Circuits 1 |

