16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX14800CCM+

DigiKey Part Number
MAX14800CCM+-ND
Manufacturer
Manufacturer Product Number
MAX14800CCM+
Description
IC SW SPST-NOX16 48OHM 48LQFP
Customer Reference
Detailed Description
16 Circuit IC Switch 1:1 48Ohm 48-LQFP (7x7)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
20MHz
Manufacturer
Analog Devices Inc./Maxim Integrated
Charge Injection
820pC
Packaging
Tray
Channel Capacitance (CS(off), CD(off))
18pF
Part Status
Obsolete
Current - Leakage (IS(off)) (Max)
2µA
Switch Circuit
SPST - NO
Crosstalk
-80dB @ 5MHz
Multiplexer/Demultiplexer Circuit
1:1
Operating Temperature
0°C ~ 70°C (TA)
Number of Circuits
16
Mounting Type
Surface Mount
On-State Resistance (Max)
48Ohm
Package / Case
48-LQFP
Channel-to-Channel Matching (ΔRon)
2.4Ohm
Supplier Device Package
48-LQFP (7x7)
Voltage - Supply, Single (V+)
2.7V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
3.5µs, 3.5µs
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.