12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1226BCEE+

DigiKey Part Number
MAX1226BCEE+-ND
Manufacturer
Manufacturer Product Number
MAX1226BCEE+
Description
IC ADC 12BIT 16-QSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 4, 8 Input 1 SAR 16-QSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX1226BCEE+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc./Maxim Integrated
Architecture
SAR
Packaging
Tube
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
5V
Number of Bits
12
Voltage - Supply, Digital
5V
Sampling Rate (Per Second)
300k
Features
Temperature Sensor
Number of Inputs
4, 8
Operating Temperature
0°C ~ 70°C
Input Type
Differential, Single Ended
Package / Case
16-SSOP (0.154", 3.90mm Width)
Data Interface
SPI
Supplier Device Package
16-QSOP
Configuration
MUX-S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
122,15000 €22,15 €
1017,80700 €178,07 €
2516,72200 €418,05 €
10015,52940 €1.552,94 €
30014,86410 €4.459,23 €
50014,61812 €7.309,06 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:22,15000 €
Unit Price with VAT:26,80150 €