
MAX11100EWC+ | |
|---|---|
DigiKey Part Number | MAX11100EWC+-ND |
Manufacturer | |
Manufacturer Product Number | MAX11100EWC+ |
Description | IC ADC 16BIT 12-WLP |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 12-WLP (2.14x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | MAX11100EWC+ Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc./Maxim Integrated | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Obsolete | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 2.7V ~ 5.25V |
Sampling Rate (Per Second) 200k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 12-WFBGA, WLBGA |
Input Type Single Ended | Supplier Device Package 12-WLP (2.14x1.56) |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |

