IH5043CWE is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 7,46000 €
Datasheet
2 Circuit IC Switch 2:1 80Ohm 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IH5043CWE

DigiKey Part Number
IH5043CWE-ND
Manufacturer
Manufacturer Product Number
IH5043CWE
Description
IC SWITCH SPDT X 2 80OHM 16SOIC
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 80Ohm 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
IH5043CWE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply, Dual (V±)
±4.5V ~ 18V
Manufacturer
Analog Devices Inc./Maxim Integrated
Switch Time (Ton, Toff) (Max)
400ns, 200ns
Packaging
Tube
Current - Leakage (IS(off)) (Max)
5nA
Part Status
Obsolete
Operating Temperature
0°C ~ 70°C (TA)
Switch Circuit
SPDT
Mounting Type
Surface Mount
Multiplexer/Demultiplexer Circuit
2:1
Package / Case
16-SOIC (0.295", 7.50mm Width)
Number of Circuits
2
Supplier Device Package
16-SOIC
On-State Resistance (Max)
80Ohm
Base Product Number
Channel-to-Channel Matching (ΔRon)
5Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IH5043CWE+Analog Devices Inc./Maxim Integrated0IH5043CWE+-ND7,46000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes