
MAX14588ETE+T | |
|---|---|
DigiKey Part Number | MAX14588ETE+TTR-ND - Tape & Reel (TR) MAX14588ETE+TCT-ND - Cut Tape (CT) MAX14588ETE+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX14588ETE+T |
Description | IC ADJ OV/OC PROTECTOR 16TQFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC Internal Switch 16-TQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MAX14588ETE+T Models |
Category | Applications General Purpose |
Manufacturer Analog Devices Inc./Maxim Integrated | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-WFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-TQFN (3x3) |
Technology Internal Switch | Voltage - Working 36V |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,45000 € | 7,45 € |
| 10 | 5,78100 € | 57,81 € |
| 25 | 5,36320 € | 134,08 € |
| 100 | 4,90400 € | 490,40 € |
| 250 | 4,79736 € | 1.199,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 4,33000 € | 10.825,00 € |
| Unit Price without VAT: | 7,45000 € |
|---|---|
| Unit Price with VAT: | 9,01450 € |

