
LM4040BIM3-3.0+T | |
|---|---|
DigiKey Part Number | 175-LM4040BIM3-3.0+TTR-ND - Tape & Reel (TR) 175-LM4040BIM3-3.0+TCT-ND - Cut Tape (CT) 175-LM4040BIM3-3.0+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM4040BIM3-3.0+T |
Description | IC VREF SHUNT 3V SOT23-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.2% 15 mA SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM4040BIM3-3.0+T Models |
Category | Temperature Coefficient 100ppm/°C |
Manufacturer Analog Devices Inc./Maxim Integrated | Noise - 10Hz to 10kHz 45µVrms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Cathode 67 µA |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Reference Type Shunt | Mounting Type Surface Mount |
Output Type Fixed | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-3 |
Current - Output 15 mA | Base Product Number |
Tolerance ±0.2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,55300 € | 15,53 € |
| 25 | 1,41840 € | 35,46 € |
| 100 | 1,26990 € | 126,99 € |
| 250 | 1,19916 € | 299,79 € |
| 500 | 1,16656 € | 583,28 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08426 € | 2.710,65 € |
| 5.000 | 1,06192 € | 5.309,60 € |
| 7.500 | 1,05073 € | 7.880,47 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,52890 € |

