Direct

DS80C320-FCG+ | |
|---|---|
DigiKey Part Number | DS80C320-FCG+-ND |
Manufacturer | |
Manufacturer Product Number | DS80C320-FCG+ |
Description | IC MCU 8BIT ROMLESS 44MQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 8051 80C Microcontroller IC 8-Bit 25MHz ROMless 44-MQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | DS80C320-FCG+ Models |
Category | Number of I/O 32 |
Mfr | Program Memory Type ROMless |
Series | RAM Size 256 x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 4.5V ~ 5.5V |
Part Status Active | Oscillator Type External |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Core Processor 8051 | Mounting Type Surface Mount |
Core Size | Supplier Device Package 44-MQFP (10x10) |
Speed 25MHz | Package / Case 44-QFP |
Connectivity EBI/EMI, SIO, UART/USART | Base Product Number |
Peripherals Power-Fail Reset, WDT |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS80C320-FCG+ | Analog Devices Inc./Maxim Integrated | 0 | DS80C320-FCG+-ND | 21,00354 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 96 | 21,00354 € | 2.016,34 € |
| Unit Price without VAT: | 21,00354 € |
|---|---|
| Unit Price with VAT: | 25,41428 € |


