
DS2760BE/T&R | |
|---|---|
DigiKey Part Number | DS2760BE/T&R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DS2760BE/T&R |
Description | IC BATT MONITOR LI-ION 16TSSOP |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 16-TSSOP |
Datasheet | Datasheet |
Category | Interface 1-Wire |
Mfr | Operating Temperature -20°C ~ 70°C (TA) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Function Battery Monitor | Supplier Device Package 16-TSSOP |
Battery Chemistry Lithium Ion | Base Product Number |
Fault Protection Over Current, Over/Under Voltage, Short Circuit |

