Delay Line IC Nonprogrammable 5 Tap 500ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1100LU-500+

DigiKey Part Number
DS1100LU-500+-ND
Manufacturer
Manufacturer Product Number
DS1100LU-500+
Description
IC DLY LN 5 TAP 500NS 8-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Delay Line IC Nonprogrammable 5 Tap 500ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
EDA/CAD Models
DS1100LU-500+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Available Total Delays
500ns
Manufacturer
Analog Devices Inc./Maxim Integrated
Number of Independent Delays
1
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Number of Taps/Steps
5
Mounting Type
Surface Mount
Function
Nonprogrammable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay to 1st Tap
100ns
Supplier Device Package
8-uMAX/uSOP
Tap Increment
100 ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38
Factory Stock: 2.850
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
111,97000 €11,97 €
109,42800 €94,28 €
508,40940 €420,47 €
1008,09420 €809,42 €
2507,76132 €1.940,33 €
5007,56072 €3.780,36 €
1.0007,39561 €7.395,61 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:11,97000 €
Unit Price with VAT:14,48370 €