Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1831S+

DigiKey Part Number
DS1831S+-ND
Manufacturer
Manufacturer Product Number
DS1831S+
Description
IC SUPERVISOR 4 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1831S+ Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
10ms; 100ms; 1,000ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
16-SOIC
Number of Voltages Monitored
4
Base Product Number
Voltage - Threshold
3.3V, 5V, Adj, Adj
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1831S+Analog Devices Inc./Maxim Integrated191DS1831S+-ND9,82000 €Direct
DS1831BS+Analog Devices Inc./Maxim Integrated0DS1831BS+-ND6,37680 €Parametric Equivalent
In-Stock: 191
Factory Stock: 2.150
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
19,82000 €9,82 €
107,68500 €76,85 €
506,83240 €341,62 €
1006,56810 €656,81 €
2506,28916 €1.572,29 €
5006,12102 €3.060,51 €
1.0005,98262 €5.982,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:9,82000 €
Unit Price with VAT:11,88220 €