DS1831BS+ is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 6,37680 €
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 191
Unit Price: 9,82000 €
Datasheet
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1831BS+

DigiKey Part Number
DS1831BS+-ND
Manufacturer
Manufacturer Product Number
DS1831BS+
Description
IC SUPERVISOR 4 CHANNEL 16SOIC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 4 Channel 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
DS1831BS+ Models
Product Attributes
Filter Similar Products
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active Low
Series
Reset Timeout
10ms; 100ms; 1,000ms Minimum
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Surface Mount
DigiKey Programmable
Not Verified
Package / Case
16-SOIC (0.154", 3.90mm Width)
Type
Multi-Voltage Supervisor
Supplier Device Package
16-SOIC
Number of Voltages Monitored
4
Base Product Number
Voltage - Threshold
3.3V, 5V, Adj, Adj
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DS1831BS+Analog Devices Inc./Maxim Integrated0DS1831BS+-ND6,37680 €Direct
DS1831S+Analog Devices Inc./Maxim Integrated191DS1831S+-ND9,82000 €Parametric Equivalent
Available To Order
Factory Stock: 5.300
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Tube
QuantityUnit PriceExt Price
1006,37680 €637,68 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,37680 €
Unit Price with VAT:7,71593 €