Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1812-10+T&R

DigiKey Part Number
DS1812-10+TR-ND - Tape & Reel (TR)
DS1812-10+CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
DS1812-10+T&R
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
DS1812-10+T&R Models
Product Attributes
Filter Similar Products
Category
Output
Push-Pull, Totem Pole
Manufacturer
Analog Devices Inc./Maxim Integrated
Reset
Active High
Series
Reset Timeout
100ms Minimum
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Mounting Type
Through Hole
DigiKey Programmable
Not Verified
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Type
Simple Reset/Power-On Reset
Supplier Device Package
TO-92-3
Number of Voltages Monitored
1
Base Product Number
Voltage - Threshold
4.35V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.965
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
13,80000 €3,80 €
102,88200 €28,82 €
252,65240 €66,31 €
1002,39960 €239,96 €
2502,27912 €569,78 €
5002,27560 €1.137,80 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,09755 €4.195,10 €
4.0002,05706 €8.228,24 €
Manufacturers Standard Package
Unit Price without VAT:3,80000 €
Unit Price with VAT:4,59800 €