Direct

DS1672S-2+ | |
|---|---|
DigiKey Part Number | 505-DS1672S-2+-ND |
Manufacturer | |
Manufacturer Product Number | DS1672S-2+ |
Description | IC RTC BINARY COUNTER I2C 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | DS1672S-2+ Models |
Category | Interface I2C, 2-Wire Serial |
Manufacturer Analog Devices Inc./Maxim Integrated | Voltage - Supply 1.8V ~ 2.2V |
Packaging Tube | Voltage - Supply, Battery 1.3V ~ 3.63V |
Part Status Active | Current - Timekeeping (Max) 500µA @ 2.2V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Binary Counter | Mounting Type Surface Mount |
Features Trickle-Charger | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Time Format Binary | Supplier Device Package 8-SOIC |
Date Format Binary | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1672S-2+ | Analog Devices Inc./Maxim Integrated | 0 | 505-DS1672S-2+-ND | 2,96005 € | Direct |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 2,96005 € | 592,01 € |
| Unit Price without VAT: | 2,96005 € |
|---|---|
| Unit Price with VAT: | 3,58166 € |


