Direct
Direct

DS1220AD-200 | |
|---|---|
DigiKey Part Number | DS1220AD-200-ND |
Manufacturer | |
Manufacturer Product Number | DS1220AD-200 |
Description | IC NVSRAM 16KBIT PARALLEL 24EDIP |
Customer Reference | |
Detailed Description | NVSRAM (Non-Volatile SRAM) Memory IC 16Kbit Parallel 200 ns 24-EDIP |
Datasheet | Datasheet |
EDA/CAD Models | DS1220AD-200 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 200ns |
Packaging Tube | Access Time 200 ns |
Part Status Obsolete | Voltage - Supply 4.5V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Through Hole |
Memory Format | Package / Case |
Technology NVSRAM (Non-Volatile SRAM) | Supplier Device Package 24-EDIP |
Memory Size | Base Product Number |
Memory Organization 2K x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DS1220AD-100+ | Analog Devices Inc./Maxim Integrated | 69 | DS1220AD-100+-ND | 21,21000 € | Direct |
| DS1220AD-200+ | Analog Devices Inc./Maxim Integrated | 69 | DS1220AD-200+-ND | 22,21000 € | Direct |


