Delay Line IC Multiple, NonProgrammable Tap 15ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS1135LU-15

DigiKey Part Number
DS1135LU-15-ND
Manufacturer
Manufacturer Product Number
DS1135LU-15
Description
IC DELAY LINE 15NS 8-TSSOP
Customer Reference
Detailed Description
Delay Line IC Multiple, NonProgrammable Tap 15ns 8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Independent Delays
3
Manufacturer
Analog Devices Inc./Maxim Integrated
Voltage - Supply
2.7V ~ 3.6V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Function
Multiple, NonProgrammable
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Delay to 1st Tap
15ns
Supplier Device Package
8-uMAX/uSOP
Available Total Delays
15ns
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types