
DG200ADY | |
|---|---|
DigiKey Part Number | DG200ADY-ND |
Manufacturer | |
Manufacturer Product Number | DG200ADY |
Description | IC SWITCH SPST-NCX2 80OHM 14SOIC |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 80Ohm 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG200ADY Models |
Category | Charge Injection 10pC |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 9pF, 9pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 2nA |
Part Status Obsolete | Crosstalk -90dB @ 1MHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 80Ohm | Supplier Device Package 14-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
Switch Time (Ton, Toff) (Max) 1µs, 500ns |

