Parametric Equivalent

LY T676-R1S2-26-Z | |
|---|---|
DigiKey Part Number | 475-LYT676-R1S2-26-ZTR-ND - Tape & Reel (TR) 475-LYT676-R1S2-26-ZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LY T676-R1S2-26-Z |
Description | LED YELLOW 591NM CLR 2-PLCC SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Yellow 587nm LED Indication - Discrete 2V 2-PLCC |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 591nm |
Configuration Standard | Package / Case 2-PLCC |
Lens Color Colorless | Supplier Device Package |
Lens Transparency Clear | Size / Dimension 3.20mm L x 2.80mm W |
Millicandela Rating | Height (Max) 2.10mm |
Lens Style Round with Flat Top | Base Product Number |
Lens Size 2.40mm Dia |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA3528SYSK | Kingbright | 9.193 | 754-1539-1-ND | 0,35000 € | Parametric Equivalent |
| IN-P32ATY | Inolux | 0 | 1830-1112-2-ND | 0,07766 € | Parametric Equivalent |
| QBLP670-Y | QT Brightek (QTB) | 0 | QBLP670-Y-ND | 0,09111 € | Parametric Equivalent |
| XZMYK45S | SunLED | 2.027 | 1497-1190-1-ND | 0,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,14100 € | 1,41 € |
| 100 | 0,09890 € | 9,89 € |
| 500 | 0,07940 € | 39,70 € |
| 1.000 | 0,07293 € | 72,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,06482 € | 129,64 € |
| 4.000 | 0,06030 € | 241,20 € |
| 6.000 | 0,05798 € | 347,88 € |
| 10.000 | 0,05535 € | 553,50 € |
| 14.000 | 0,05379 € | 753,06 € |
| 20.000 | 0,05226 € | 1.045,20 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |





