
LLSP-1T06-H | |
|---|---|
DigiKey Part Number | 475-LLSP-1T06-H-ND |
Manufacturer | |
Manufacturer Product Number | LLSP-1T06-H |
Description | LENS CLEAR 18DEG SPOT ADHESIVE |
Customer Reference | |
Detailed Description | Lens With Holder Clear 18° Spot Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Round with Flat Top | |
Lens Size | 37.9mm Dia | |
Lens Transparency | Diffused | |
Optical Pattern | Spot | |
Viewing Angle | 18° | |
For Use With/Related Manufacturer | Led Engin | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |

