LLNF-1T06-H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLNF-1T06-H

DigiKey Part Number
475-LLNF-1T06-H-ND
Manufacturer
Manufacturer Product Number
LLNF-1T06-H
Description
LENS CLEAR 22DEG SPOT ADHESIVE
Customer Reference
Detailed Description
Lens With Holder Clear 22° Spot Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
ams-OSRAM USA INC.
Series
Packaging
Bulk
Part Status
Obsolete
Type
Lens With Holder
Color
Clear
Number of LEDs
1
Lens Style
Round with Flat Top
Lens Size
34.8mm Dia
Lens Transparency
Diffused
Optical Pattern
Spot
Viewing Angle
22°
For Use With/Related Manufacturer
Led Engin
Material
Acrylic
Mounting Type
Adhesive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.