MFR Recommended
Parametric Equivalent

LG L29K-F2J1-24-0-2-R18-Z | |
|---|---|
DigiKey Part Number | 475-LGL29K-F2J1-24-0-2-R18-ZTR-ND - Tape & Reel (TR) 475-LGL29K-F2J1-24-0-2-R18-ZCT-ND - Cut Tape (CT) 475-LGL29K-F2J1-24-0-2-R18-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LG L29K-F2J1-24-0-2-R18-Z |
Description | LED GREEN DIFFUSED 0603 SMD |
Customer Reference | |
Detailed Description | Green 570nm LED Indication - Discrete 1.7V 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LG L29K-F2J1-24-0-2-R18-Z Models |
Category | Voltage - Forward (Vf) (Typ) 1.7V |
Mfr | Current - Test 2mA |
Series | Viewing Angle 160° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Wavelength - Dominant |
Color | Wavelength - Peak 572nm |
Configuration Standard | Package / Case 0603 (1608 Metric) |
Lens Color White | Supplier Device Package |
Lens Transparency Diffused | Size / Dimension 1.70mm L x 0.80mm W |
Millicandela Rating | Height (Max) 0.65mm |
Lens Style Rectangle with Flat Top | Base Product Number |
Lens Size 1.30mm x 0.80mm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KG EELP41.22-PHRH-35-A8J8-20-R18 | ams-OSRAM USA INC. | 47.066 | 475-KGEELP41.22-PHRH-35-A8J8-20-R18CT-ND | 0,13000 € | MFR Recommended |
| LG L29K-G2J1-24-0-2-R18-Z | ams-OSRAM USA INC. | 617.220 | 475-LGL29K-G2J1-24-0-2-R18-ZCT-ND | 0,28000 € | Parametric Equivalent |













