
T491C225K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C225K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491C225K035ATAUTOCT-ND - Cut Tape (CT) 399-T491C225K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C225K035ATAUTO |
Description | CAP TANT SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF Molded Tantalum Capacitors 35 V 2312 (6032 Metric) 3.2Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T491C225K035ATAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Lifetime @ Temp. 2000 Hrs @ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.80mm) |
Tolerance ±10% | Manufacturer Size Code C |
Voltage - Rated | Ratings AEC-Q200 |
Type Molded | Features Automotive |
ESR (Equivalent Series Resistance) 3.2Ohm @ 100kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33780 € | 16,89 € |
| 100 | 0,30640 € | 30,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,25336 € | 126,68 € |
| 1.000 | 0,23699 € | 236,99 € |
| 1.500 | 0,22879 € | 343,19 € |
| 2.500 | 0,21971 € | 549,27 € |
| 3.500 | 0,21441 € | 750,43 € |
| 5.000 | 0,20930 € | 1.046,50 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,83490 € |

