Similar



BLF7G27LS-140,112 | |
|---|---|
DigiKey Part Number | BLF7G27LS-140,112-ND |
Manufacturer | |
Manufacturer Product Number | BLF7G27LS-140,112 |
Description | RF MOSFET LDMOS 28V SOT502B |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 1.3 A 2.5GHz ~ 2.7GHz 16.5dB 30W SOT502B |
Datasheet | Datasheet |
Category | Current Rating (Amps) 28A |
Manufacturer Ampleon USA Inc. | Current - Test 1.3 A |
Packaging Tray | Power - Output 30W |
Part Status Obsolete | Voltage - Rated 65 V |
Technology LDMOS | Mounting Type Chassis Mount |
Frequency 2.5GHz ~ 2.7GHz | Package / Case SOT-502B |
Gain 16.5dB | Supplier Device Package SOT502B |
Voltage - Test 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BLF8G27LS-140,112 | Rochester Electronics, LLC | 116 | 2156-BLF8G27LS-140,112-ND | 69,85500 € | Similar |


