
TC-600-4310M-X | |
|---|---|
DigiKey Part Number | 1946-TC-600-4310M-X-ND |
Manufacturer | |
Manufacturer Product Number | TC-600-4310M-X |
Description | 4.3/10 MINI DIN MALE (PLUG) SOLD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.3/10 Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line) Solder |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Cable Group LMR-600 |
Series | Fastening Type Threaded |
Packaging Bag | Frequency - Max 6 GHz |
Part Status Active | Number of Ports 1 |
Connector Style | Housing Color Silver |
Connector Type Plug, Male Pin | Body Finish White Bronze |
Contact Termination Solder | Operating Temperature -40°C ~ 85°C |
Shield Termination Crimp | Base Product Number |
Impedance 50 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 13 | 22,57769 € | 293,51 € |
| Unit Price without VAT: | 22,57769 € |
|---|---|
| Unit Price with VAT: | 27,31900 € |

