Cable Assembly Coaxial 1.85mm to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7033-0024

DigiKey Part Number
1678-7033-0024-ND
Manufacturer
Manufacturer Product Number
7033-0024
Description
COAX CBL 1.85MM TO 1.85MM 12"
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 1.85mm to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
12.00" (304.80mm)
Manufacturer
Amphenol SV Microwave
Cable Type
0.047" Flexible Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Connector Impedance
50 Ohms
Style
1.85mm to 1.85mm
Overall Impedance
50 Ohms
1st Connector
1.85mm Plug
Frequency - Max
65 GHz
1st Contact Gender
Male
Color
Blue
1st Connector Mounting Type
Free Hanging (In-Line)
Features
Shielded
2nd Connector
1.85mm Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Base Product Number
2nd Connector Mounting Type
Free Hanging (In-Line)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 79
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1278,20000 €278,20 €
10236,51900 €2.365,19 €
25223,71640 €5.592,91 €
Manufacturers Standard Package
Unit Price without VAT:278,20000 €
Unit Price with VAT:336,62200 €