SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
3211-40003
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3211-40003

DigiKey Part Number
3211-40003-ND
Manufacturer
Manufacturer Product Number
3211-40003
Description
CONN SMPM PLUG STR 50 OHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
SMPM Connector Plug, Male Pin 50 Ohms Free Hanging (In-Line)
Datasheet
 Datasheet
EDA/CAD Models
3211-40003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Max
40 GHz
Mfr
Number of Ports
1
Series
Features
Smooth Bore
Packaging
Bag
Housing Color
Silver
Part Status
Active
Center Contact Material
Beryllium Copper
Connector Style
Body Material
Stainless Steel
Connector Type
Plug, Male Pin
Center Contact Plating
Gold
Impedance
50 Ohms
Dielectric Material
Polytetrafluoroethylene (PTFE)
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-55°C ~ 125°C
Cable Group
0.047" Flexible
Base Product Number
Fastening Type
Snap-On
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 25
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
162,35000 €62,35 €
1052,99600 €529,96 €
2549,68000 €1.242,00 €
5047,31100 €2.365,55 €
10045,05580 €4.505,58 €
Manufacturers Standard Package
Unit Price without VAT:62,35000 €
Unit Price with VAT:75,44350 €