
RT07102PNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT07102PNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT07102PNHEC03 |
Description | RECEPTACLE, JAM NUT, 4 (2+2) POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT07102PNHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Male Pins | Material Flammability Rating UL94 V-0 |
Number of Positions 2 | Features Cap (Cover) |
Shell Size - Insert 10-2 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (2), 20 (2) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,89000 € | 20,89 € |
| 10 | 17,75000 € | 177,50 € |
| 25 | 16,63880 € | 415,97 € |
| 50 | 15,84480 € | 792,24 € |
| 100 | 15,08900 € | 1.508,90 € |
| 250 | 14,14532 € | 3.536,33 € |
| 500 | 13,47108 € | 6.735,54 € |
| Unit Price without VAT: | 20,89000 € |
|---|---|
| Unit Price with VAT: | 25,27690 € |

