Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ACJC6AHL BULK | |
|---|---|
DigiKey Part Number | 889-ACJC6AHLBULK-ND |
Manufacturer | |
Manufacturer Product Number | ACJC6AHL BULK |
Description | 1/4" STEREO/XLR PCB 6 SKT LOW PR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.35mm (0.250", 1/4") - Headphone Phone Jack, Dual Stereo (3 Conductor, TRS) Connector Kinked Pin, Solder |
Datasheet | Datasheet |
Category | Mounting Type Panel Mount, Through Hole, Right Angle |
Mfr | Termination Kinked Pin, Solder |
Series | Shielding Unshielded |
Packaging Box | Features Board Guide |
Part Status Active | Operating Temperature -25°C ~ 70°C |
Connector Type Phone Jack, Dual | Current Rating (Amps) 7.5 A |
Gender Female | Contact Material - Plating Gold, Silver |
Signal Lines Stereo (3 Conductor, TRS) | Body Color Black |
Industry Recognized Mating Diameter | Housing Material Polyamide (PA66), Nylon 6/6, Glass Filled |
Number of Positions/Contacts 3 Conductors, 7 Contacts | Contact Material Brass, Bronze |
Internal Switch(s) Does Not Contain Switch | Panel Hole Size 0.937" (23.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACJC6AH BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6AHBULK-ND | 2,80000 € | Parametric Equivalent |
| ACJC6H BULK | Amphenol Sine Systems Corp | 0 | 889-ACJC6HBULK-ND | 2,28242 € | Parametric Equivalent |
| ACJC6HL BULK | Amphenol Sine Systems Corp | 934 | 889-ACJC6HLBULK-ND | 3,74000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,67553 € | 1.675,53 € |
| Unit Price without VAT: | 1,67553 € |
|---|---|
| Unit Price with VAT: | 2,02739 € |




