
RT00124SNHECR | |
|---|---|
DigiKey Part Number | 889-RT00124SNHECR-ND |
Manufacturer | |
Manufacturer Product Number | RT00124SNHECR |
Description | RECEPTACLE, SQUARE FLANGE, 4 POS |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00124SNHECR Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Cap (Cover) |
Shell Size - Insert 12-4 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 105°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 10 | 14,88700 € | 148,87 € |
| 25 | 13,95480 € | 348,87 € |
| 50 | 13,28880 € | 664,44 € |
| 100 | 12,65490 € | 1.265,49 € |
| 250 | 11,86332 € | 2.965,83 € |
| 500 | 11,29776 € | 5.648,88 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 21,19920 € |

