MFR Recommended

SFSD064GN1AM1MT-I-ZK-21P-STD | |
|---|---|
DigiKey Part Number | 1052-SFSD064GN1AM1MT-I-ZK-21P-STD-ND |
Manufacturer | |
Manufacturer Product Number | SFSD064GN1AM1MT-I-ZK-21P-STD |
Description | MEM CD SDHC SDXC 64GB 10UHS PSLC |
Customer Reference | |
Detailed Description | Memory Card SDHC™, SDXC™ 64GB Class 10, UHS Class 1 pSLC |
Datasheet | Datasheet |
Category | Memory Type SDHC™, SDXC™ |
Manufacturer Swissbit | Memory Size 64GB |
Series | Speed Class 10, UHS Class 1 |
Packaging Tray | Technology pSLC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SFSD064GN1AM1TB-I-IK-22P-STD | Swissbit | 0 | 1052-SFSD064GN1AM1TB-I-IK-22P-STD-ND | 310,85000 € | MFR Recommended |


