
RT00102SNHEC03 | |
|---|---|
DigiKey Part Number | 889-RT00102SNHEC03-ND |
Manufacturer | |
Manufacturer Product Number | RT00102SNHEC03 |
Description | RECEPTACLE, SQUARE FLANGE, 4 (2+ |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle Housing Panel Mount Cap (Cover) |
Datasheet | Datasheet |
EDA/CAD Models | RT00102SNHEC03 Models |
Category | Orientation N (Normal) |
Manufacturer Amphenol Sine Systems Corp | Primary Material Metal |
Series | Shell Material Zinc Alloy |
Packaging Bag | Shell Finish Nickel |
Part Status Active | Housing Color Silver |
Connector Type Receptacle Housing | Ingress Protection IP67 - Dust Tight, Waterproof |
Type For Female Sockets | Material Flammability Rating UL94 V-0 |
Number of Positions 4 | Features Cap (Cover) |
Shell Size - Insert 10-2 | Shielding Shielded |
Contact Type Crimp | Note Contacts Sold Separately |
Contact Size 16 (2), 20 (2) | Insert Material Thermoplastic |
Mounting Type Panel Mount | Contact Shape Circular |
Mounting Feature Flange | Operating Temperature -40°C ~ 125°C |
Fastening Type Bayonet Lock | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 € | 14,70 € |
| 10 | 12,49600 € | 124,96 € |
| 25 | 11,71320 € | 292,83 € |
| 50 | 11,15400 € | 557,70 € |
| 100 | 10,62190 € | 1.062,19 € |
| 250 | 9,95744 € | 2.489,36 € |
| 500 | 9,48264 € | 4.741,32 € |
| Unit Price without VAT: | 14,70000 € |
|---|---|
| Unit Price with VAT: | 17,78700 € |

