13 Position Circular Connector Plug, Female Sockets Crimp, Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MP-4106-13S

DigiKey Part Number
889-MP-4106-13S-ND
Manufacturer
Amphenol Audio
Manufacturer Product Number
MP-4106-13S
Description
CONN PLUG FMALE 13POS GOLD CRIMP
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
13 Position Circular Connector Plug, Female Sockets Crimp, Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Black
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP67 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell, Coupling Nut, PG Adapter, Strain Relief
Connector Type
Shielding
Number of Positions
13
Current Rating (Amps)
13A
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.157" ~ 0.394" (4.00mm ~ 10.00mm)
Termination
Crimp, Solder
Operating Temperature
-55°C ~ 125°C
Fastening Type
Bayonet Lock
Contact Material
Brass
Orientation
Keyed
Insert Material
Neoprene
Primary Material
Metal
Applications
Audio, Lighting
Shell Material
Aluminum Alloy
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
100125,29560 €12.529,56 €
Unit Price without VAT:125,29560 €
Unit Price with VAT:151,60768 €